Siretta SNYPER-LTE Graphyte (USA) v2 RF Detector 1.9 GHz

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
238-9554
Référence fabricant:
SNYPER-LTE Graphyte (USA) v2
Fabricant:
Siretta
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siretta

Product Type

RF Detector

Maximum Frequency

1.9GHz

Minimum Frequency

600MHz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

200g

Standards/Approvals

CE, RoHS

Siretta RF Detector, 1.90GHz Maximum Frequency, -10°C Minimum Operating Temperature - SNYPER-LTE Graphyte (USA) v2


This Siretta SNYPER-LTE Graphyte (USA) v2 RF detector is a Compact handheld instrument designed to locate and monitor radio-frequency emissions within a 600 MHz–1.90 GHz span. It is intended for field use where lightweight portability and a standardised antenna Interface are required, operating within a controlled temperature range to suit typical indoor and temperate outdoor conditions.

Features and Benefits:


• SMA female connector enables use with standard antennas and accessories
• CE and RoHS approvals confirm adherence to recognised electrical standards
• High-sensitivity reception covers 600 MHz to 1.90 GHz frequency range
• Operable between -10°C and 50°C supports varied ambient conditions
• Low mass enhances portability for extended on-site tasks

Applications


• Suitable for detecting GSM and LTE transmissions
• Ideal for security sweeps and surveillance countermeasures
• Used with portable antennas for field signal surveys
• Can be used for spot-checking RF interference sources
• Suitable for mobile teams requiring lightweight detectors

What Interface does it provide for external antennas?


It features an SMA female connector for attaching compatible antennas and test leads.

How portable is the device for field operations?


The unit weighs 200 g, facilitating handheld use and easy carriage during inspections.

What environmental temperatures will it function within?


It operates reliably from -10°C up to 50°C, suitable for temperate conditions.

What regulatory standards does it meet?


It complies with CE and RoHS approvals covering safety and restricted substances.

Which frequency bands can it detect?


It covers a wideband span from 600 MHz to 1.90 GHz, useful for common mobile networks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.