Huber+Suhner 6820.17.A RF AttenuatorStraight 0.8 dBMaleFemale

Sous-total (1 unité)*

209,86 €

(TVA exclue)

253,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 15 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 11 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 50 unité(s) expédiée(s) à partir du 22 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +209,86 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
716-5097
Numéro d'article Distrelec:
302-47-142
Référence fabricant:
6820.17.A
Fabricant:
Huber+Suhner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Huber+Suhner

Product Type

RF Attenuator

Interface Type

N Plug to N Socket

Impedance

50Ω

Maximum Frequency

12.4GHz

Body Plating

Sucoplate

Contact Plating

Gold

Contact Material

Brass

Low Power

Yes

Minimum Frequency

4GHz

Maximum Attenuation

0.8dB

Minimum Operating Temperature

-55°C

Orientation

Straight

Connector Type

Type N

Connector Gender A

Male

Maximum Operating Temperature

130°C

Connector Gender B

Female

Standards/Approvals

No

Pays d'origine :
CH

Huber+Suhner RF Attenuator, 0.8dB Maximum Attenuation, 12.4GHz Maximum Frequency - 6820.17.A


This RF attenuator is a low-power inline device designed to reduce signal amplitude in 50Ω systems while preserving impedance match across a wide frequency range. It connects directly between coaxial lines using a straight Type N male to Type N female Interface with gold-plated contacts, enabling insertion into test, measurement and signal-chain setups where controlled attenuation is required.

Features and Benefits:


• Maximum attenuation 0.8 dB provides minimal signal reduction for calibration
• Operates up to 12.4 GHz to support high-frequency measurements
• Temperature range -55°C to 130°C maintains performance in harsh environments
• Brass contacts with gold plating reduce contact loss and corrosion
• Sucoplate body finish increases mechanical durability of the housing

Applications


• Suitable for RF test benches and signal conditioning in laboratories
• Ideal for attenuation in communication component verification
• Used with coaxial measurement equipment requiring 50 Ω matching
• Can be used for amplitude control in automation and electronics rigs

What connector types are provided for inline connections?


The unit uses a Type N plug to Type N socket Interface allowing direct male-to-female coupling in 50 Ω coaxial lines.

How does the contact construction affect electrical performance?


Brass contacts with gold plating lower contact resistance and improve conductivity, reducing insertion loss at the connector interface.

What environmental extremes can it tolerate during operation?


It is specified to function between -55°C and 130°C, suitable for thermal cycling and elevated-temperature test conditions.

Is this suited for high-power transmission applications?


It is designated as a low-power attenuator, therefore it is not intended for high-power RF transmission duties.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.