Bourns, CAY17 4.7kΩ ±5% Bussed Resistor Array, 8 Resistors, 0.25W total, 1206 (3216M), Convex
- N° de stock RS:
- 162-2528
- Référence fabricant:
- CAY17-472JALF
- Fabricant:
- Bourns
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 162-2528
- Référence fabricant:
- CAY17-472JALF
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Resistance | 4.7kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 8 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.031W | |
| Circuit Designator | BUS | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Number of Terminals | 10 | |
| Series | CAY17 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Resistance 4.7kΩ | ||
Resistor Type Array | ||
Number of Resistors 8 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.031W | ||
Circuit Designator BUS | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Number of Terminals 10 | ||
Series CAY17 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
- Pays d'origine :
- TW
CAY17 Series Convex Bussed Resistor Arrays
JA variant of Bourns CAY 17 series chip resistor arrays with 10 pins and 8 resistors in a bussed format for pull up/down circuits.
Convex terminations
Resistance tolerance ±5 %
Resistance range: 4.7kΩ to 10kΩ
Compatible with all soldering process types
Resistance tolerance ±5 %
Resistance range: 4.7kΩ to 10kΩ
Compatible with all soldering process types