Bourns 1.25 A Resettable Fuse, 9V
- N° de stock RS:
- 245-9184
- Référence fabricant:
- MF-MSHT125KX-2
- Fabricant:
- Bourns
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 245-9184
- Référence fabricant:
- MF-MSHT125KX-2
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Hold Current | 1.25 A | |
| Product Type | Resettable Fuse | |
| Voltage | 9 V | |
| Current Rating | 40 A | |
| Height | 1.6 mm | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Resistance | 0.3 Ω | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.03 Ω | |
| Power Dissipation | 1.5 W | |
| Series | MF-MSHT | |
| Standards/Approvals | AEC-Q200, RoHS, TUV, UL | |
| Time to Trip | 5 s | |
| Trip Current | 6.25 A | |
| Width | 3.41 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Hold Current 1.25 A | ||
Product Type Resettable Fuse | ||
Voltage 9 V | ||
Current Rating 40 A | ||
Height 1.6 mm | ||
Length 4.83 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Resistance 0.3 Ω | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.03 Ω | ||
Power Dissipation 1.5 W | ||
Series MF-MSHT | ||
Standards/Approvals AEC-Q200, RoHS, TUV, UL | ||
Time to Trip 5 s | ||
Trip Current 6.25 A | ||
Width 3.41 mm | ||
- Pays d'origine :
- CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.
Operating temperature range from -40 °C to 125 °C
Surface mount packaging for automated assembly
Low thermal derating factor