Omron H3CR-F 11 Way PCB Relay Socket, for use with MK Series

Sous-total (1 unité)*

6,59 €

(TVA exclue)

7,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 15 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6,59 €

*Prix donné à titre indicatif

N° de stock RS:
264-7451
Référence fabricant:
PLE11-0
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Relay Socket

For Use With

MK Series

Series

H3CR-F

Terminal Type

PCB Terminal

Standards/Approvals

CSA, RoHS, UL 508

Mount Type

PCB

Number of Contacts

11

Omron H3CR-F Series Relay Socket, 11 Contacts, PCB Mount Type - PLE11-0


This relay socket provides a PCB-mounted Interface for time-delay and control relays in industrial settings. Designed to accept an 11-contact relay, it connects timer or control modules to printed circuit boards, offering a Compact method to integrate socketed relays into automated equipment and control panels.

Features and Benefits:


• Eleven electrical contacts enabling multi-circuit connections
• PCB terminals for direct board mounting and secure connections
• Compatible with MK series relays to simplify replacements
• Suited to H3CR-F compatible relay bodies for timer integration
• Meets UL508, CSA and RoHS standards for regulatory conformity

Applications


• Suitable for DIN timer relay sockets within control cabinets
• Ideal for PCB assemblies in process automation equipment
• Used with MK series relay bases in machine control panels
• Can be used for replacement of existing 11-pin relay bases on boards

What type of terminals does it use for board attachment?


It employs PCB terminal-style connections that are soldered directly to printed circuit tracks for stable mechanical and electrical attachment.

Which relay families will fit this socket?


It is intended to accept relays designed for 11 contacts and is compatible with MK series and H3CR-F style timer relay bodies.

What approvals cover its use in electrical installations?


The component conforms to UL508 and CSA approvals and complies with RoHS material restrictions.

How does it assist during maintenance or replacement tasks?


The socket allows relay units to be removed and replaced without desoldering the relay itself, simplifying servicing of timer and control circuits.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.