Cynergy3 PCB, PCB Reed Relay, 24V dc Coil, SPST, 350V Max, 1A Max, 1000 Ω
- N° de stock RS:
- 817-2289
- Référence fabricant:
- S2-24E
- Fabricant:
- Cynergy3
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 817-2289
- Référence fabricant:
- S2-24E
- Fabricant:
- Cynergy3
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
| Marque | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB, PCB | |
| Coil Power | 100VA | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 1000Ω | |
| Switching Power | 100VA | |
| Operating Time | 1ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4mm | |
| Length | 22.86mm | |
| Standards/Approvals | UR | |
| Series | S1 | |
| Isolation Coil To Contact | 1kV | |
| Contact Resistance | 80mΩ | |
| Latching | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB, PCB | ||
Coil Power 100VA | ||
Terminal Type PCB Terminal | ||
Coil Resistance 1000Ω | ||
Switching Power 100VA | ||
Operating Time 1ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4mm | ||
Length 22.86mm | ||
Standards/Approvals UR | ||
Series S1 | ||
Isolation Coil To Contact 1kV | ||
Contact Resistance 80mΩ | ||
Latching No | ||
- Pays d'origine :
- GB
Axial style reed relay
The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.
Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts
Cynergy3 - S2 relay series
Liens connexes
- Cynergy3 PCB Reed Relay SPST 1A Max, 1000 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 160 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 1550 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 750 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 1000 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 120 Ω
- Cynergy3 PCB Reed Relay SPST 500mA Max, 1000 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 120 Ω