Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Sous-total (1 unité)*

172,00 €

(TVA exclue)

208,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +172,00 €

*Prix donné à titre indicatif

N° de stock RS:
254-958
Référence fabricant:
236970 PXK-C10/1N/03-A
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

xPole - PXK RCBO

Range

xPole

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Width

35mm

Depth

80mm

Height

75mm

Standards/Approvals

RoHS, CE

Breaking Capacity

10kA

Application

Switch Gear

Pays d'origine :
RO
The Eaton Moeller xPole - PXK RCBO is engineered to deliver exceptional performance as a residual-current circuit breaker with integrated overcurrent protection. Designed specifically for both residential and commercial applications, it provides reliable safety and electrical efficiency. The product comprises advanced features that enhance its functionality, including high sensitivity ratings for fault current detection. Its compact design ensures easy integration into existing electrical infrastructures, while its robust construction guarantees durability and compliance with rigorous industry standards. Ideal for those looking to maintain safe working environments, this RCBO balances innovative technology with ease of use, making it an essential component for modern electrical systems.

Delivers advanced residual-current and overcurrent protection

Compact dimensions facilitate effortless installation

Robust materials meet stringent industry compliance standards

Temperature rise calculations are manageable with provided data

Engineered for high electromagnetic compatibility

Compatible with a broad array of electrical applications

Non-delayed tripping characteristic ensures quick response to overloads

Partly surge-proof design provides additional fault current protection

Lifting features not applicable, focusing on complete switchgear evaluation

Simplifies electrical system management with easy connectivity options

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.