Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.35V, 1.5 V
- N° de stock RS:
- 358-574
- Référence fabricant:
- KF560C36BWE2-16
- Fabricant:
- Kingston
Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
- N° de stock RS:
- 358-574
- Référence fabricant:
- KF560C36BWE2-16
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Size | 16GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.35V, 1.5V | |
| CAS Latency | 36 | |
| RAM Speed | 6000MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS, JEDEC | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Size 16GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.35V, 1.5V | ||
CAS Latency 36 | ||
RAM Speed 6000MHz | ||
Number of Pins 288 | ||
Standards/Approvals RoHS, JEDEC | ||
The Kingston Cutting-edge memory module delivers exceptional performance, catering to gamers and content creators alike. Designed as part of the kingston FURY series, this DDR5-6000 CL36 16GB module promises remarkable speed and efficiency, ensuring an enhanced computing experience. With a robust design and advanced specifications, it not only meets but exceeds the demands of modern applications. Whether you're utilising advanced gaming settings or running intensive software, this memory module allows for seamless multitasking. Equipped with support for AMD EXPO and Intel Extreme Memory Profiles, it guarantees intuitive overclocking options to optimally leverage your systems capabilities. Experience the perfect blend of speed, capacity, and reliability with this state-of-the-art memory solution, designed to elevate your computing experience.
Offers low latency timing for enhanced responsiveness
Equipped with On Die ECC for improved error correction
Tested at high speeds to ensure reliability during intense tasks
Comprehensive support for multiple profiles for easy customisation
Heatsink design facilitates better thermal management
Liens connexes
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.35V, 1.5 V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR3L Desktop RAM 1600 MHz 1.35V, 1.5 V
- InnoDisk 16 GB DDR5 Desktop RAM 1.1V