Kingston 16 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- N° de stock RS:
- 358-556
- Référence fabricant:
- KVR56U46BS8-16
- Fabricant:
- Kingston
Sous-total (1 unité)*
533,70 €
(TVA exclue)
645,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Pénurie d'approvisionnement
En raison d'un problème d'approvisionnement, le stock est attribué au fur et à mesure de sa disponibilité.
Unité | Prix par unité |
|---|---|
| 1 + | 533,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 358-556
- Référence fabricant:
- KVR56U46BS8-16
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 16GB | |
| Memory Socket Type | DIMM | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| Number of Pins | 288 | |
| RAM Speed | 5600MHz | |
| Standards/Approvals | RoHS and Halogen Free | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Size 16GB | ||
Memory Socket Type DIMM | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
Number of Pins 288 | ||
RAM Speed 5600MHz | ||
Standards/Approvals RoHS and Halogen Free | ||
The Kingston Memory module offers a remarkable blend of performance and reliability, designed for those who demand superior speed and efficiency. Engineered with advanced DDR5 technology, this product delivers outstanding bandwidth, enabling seamless multitasking and enhanced application responsiveness. Its robust construction includes eight FBGA components, ensuring durability while maintaining a lightweight profile. With its low power supply requirement of 1.1V, this memory module is ideal for energy-conscious users seeking to optimise their systems without compromising on performance. Its compliance with RoHS standards ensures an environmentally friendly choice, making it a perfect fit for modern computing needs.
Delivers high speed performance for data intensive tasks
Designed to enhance system responsiveness and efficiency
Optimised for low power consumption supporting energy saving applications
Incorporates on die ECC for improved data integrity and stability
Constructed with a height of 1.23 inch fitting standard DIMM slots seamlessly
Liens connexes
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 48 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Integral Memory 32 GB DDR5 Desktop RAM 5600 MHz 1.1V