StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M6 Thread, 100 Per Pack

Sous-total (1 unité)*

135,07 €

(TVA exclue)

163,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 14 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +135,07 €

*Prix donné à titre indicatif

N° de stock RS:
186-2998
Référence fabricant:
CABSCREWM62B
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Accessory Type

Metal Mounting Screw

Product Type

Screw Set

For Use With

Server Racks and Cabinets

Material

Steel

Thread Size

M6

Quantity

100Per Pack

Height

6mm

Length

12mm

Width

6mm

Finish

Black Finish

Standards/Approvals

TAA Compliant

Series

CABSCREW

Pays d'origine :
TW

StarTech CABSCREW Series Screw Set, 6mm Width, 12mm Length - CABSCREWM62B


This screw set supplies M6 thread-size fasteners and matching cage nuts intended for mounting rack-mountable equipment in server racks and cabinets. Supplied in a bulk package with an installation tool, it is designed for use with square-hole rack rails in both 19-inch and 10-inch enclosures and finished in black steel to maintain a uniform aesthetic.

Features and Benefits:


• M6 thread size provides secure fastening for rack hardware
• Steel construction offers Durable fastening performance
• All-black finish reduces visible surface scuffing during installation
• Cage nut installation tool speeds attachment of nuts to rails
• Pack quantity ensures availability for extensive installation tasks

Applications


• Suitable for mounting servers in 19-inch racks
• Ideal for fitting AV equipment in 10-inch cabinets
• Used with square-hole rack rails accepting M6 hardware
• Can be used when replacing misplaced rack nuts and screws

How many fasteners are included in a single pack?


The package contains 100 screws and 100 matching cage nuts Plus one installation tool.

What finish and material are used on the fasteners?


The screws and nuts are steel with an all-black finish to match rack interiors.

Which rack hole type and sizes are these compatible with?


They are intended for square-hole rails commonly found in 19-inch and Compact 10-inch racks.

Is there any supplied tool to assist installation?


Yes, a cage nut installation tool is included to facilitate quick nut placement.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.