StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M5 Thread, 100 Per Pack

Sous-total (1 unité)*

127,82 €

(TVA exclue)

154,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 7 unité(s) expédiée(s) à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +127,82 €

*Prix donné à titre indicatif

N° de stock RS:
186-2999
Référence fabricant:
CABSCREWM52
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

Screw Set

Accessory Type

Metal Mounting Screw

For Use With

Server Racks and Cabinets

Material

Steel

Thread Size

M5

Quantity

100Per Pack

Height

5mm

Length

12mm

Width

5mm

Finish

Nickel Plated

Standards/Approvals

TAA Compliant

Series

CABSCREW

Pays d'origine :
TW

StarTech CABSCREW Series Screw Set, 12mm Length, 5mm Width - CABSCREWM52


This screw set supplies M5-threaded nickel-plated steel fasteners and matching cage nuts designed for mounting equipment into square-hole rack rails. Supplied as a single pack with a cage nut installation tool, it supports secure attachment of rack-mount IT, AV and network devices within 19 inch and Compact 10 inch enclosures. The components are specified for repeated installation and service environments where a bulk supply of mounting hardware is required.

Features and Benefits:


• M5 thread provides secure fastening for rack-mounted equipment
• Nickel-plated steel reduces surface wear during installs
• 100-piece quantity enables uninterrupted large-scale installations
• Includes cage nut tool for Faster nut insertion
• Pre-installed washers minimise scuffs and rail damage

Applications


• Suitable for mounting servers in 19 inch rack frames
• Ideal for installing AV gear in 10 inch cabinets
• Used with square-hole rails accepting M5 cage nuts
• Can be used for mounting network switches and PDUs
• Suitable for refit and maintenance of equipment racks

How many screws and cage nuts are included?


The package contains 100 screws and 100 cage nuts along with one installation tool.

What is the finish and material of the fasteners?


The fasteners are nickel-plated and constructed from steel.

Which thread specification do the screws use?


The screws use an M5 thread size compatible with standard M5 cage nuts.

Are these components suitable for government procurement?


The items are TAA-compliant for eligible procurement requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.