Eaton Button Lens for Use with M22 Pushbuttons

Sous-total (1 unité)*

3,23 €

(TVA exclue)

3,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,23 €

*Prix donné à titre indicatif

N° de stock RS:
255-851
Référence fabricant:
218322 M22-XDL-W-D15
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Accessory Type

Button Lens

Product Type

Lens Cap

For Use With

M22 Pushbuttons

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton button lens accessory from The Eaton Moeller series M22 is meticulously designed to enhance the visual appeal and functionality of your control panels. Featuring a flat white finish, it ensures that operate surfaces remain aesthetically pleasing while providing clarity in operations. The lens allows for individual inscriptions, accommodating up to 5 characters, making it perfect for personalized applications. With its ability to endure high ambient temperatures and comply with essential product standards, this accessory is built for reliability. The product's lightweight design, coupled with its robust certifications, assures users of its capability even under demanding conditions. Especially crafted for ease of integration with Eaton's wide range of command and indication devices, this button lens is an essential component for any forward-facing application in industrial settings.

Flat design ensures a sleek and modern appearance

White lens colour provides excellent visibility in various lighting conditions

Designed for ambient operating temperatures up to 70 °C

Individual inscription capabilities allow personalisation for specific applications

Robust certifications confirm compliance with product standard requirements

Lightweight construction makes installation and handling straightforward

Compatible with Eaton's extensive range of devices for seamless integration

Heat dissipation capacity ensures durability during prolonged use

Liens connexes