Eaton Plate for Use with M22 Pushbuttons
- N° de stock RS:
- 251-101
- Référence fabricant:
- 216482 M22-XST-*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 251-101
- Référence fabricant:
- 216482 M22-XST-*
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Accessory Type | Plate | |
| For Use With | M22 Pushbuttons | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Plate | ||
For Use With M22 Pushbuttons | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton accessory, part of The Eaton Moeller series M22, redefines versatility in labelling solutions. Expertly engineered, it features a sophisticated insert label that combines durability with an elegant design. Crafted for easy customisation, the label caters to individual requirements using the innovative Label Editor, making it a prime choice for personalised applications. The sleek aesthetics, complemented by robust materials, ensure that it not only enhances visual appeal but also withstands demanding environmental conditions. With a focus on functionality and reliability, this product is ideal for various installation scenarios, reflecting Eaton's commitment to quality and innovative engineering.
Customisable inscription allows for individual specifications
Constructed from high-quality acrylonitrile-butadiene-styrene (ABS) with a striking aluminium finish
Compact dimensions make it suitable for various applications without compromising space
Designed to endure a wide ambient temperature range, ensuring operational integrity under diverse conditions
Features a rectangular shape for convenient and straightforward installation
Compatible with Eaton's SmartWire-DT systems, enhancing integration options
Meets stringent standards for thermal stability and mechanical impact, ensuring long-term reliability
Constructed from high-quality acrylonitrile-butadiene-styrene (ABS) with a striking aluminium finish
Compact dimensions make it suitable for various applications without compromising space
Designed to endure a wide ambient temperature range, ensuring operational integrity under diverse conditions
Features a rectangular shape for convenient and straightforward installation
Compatible with Eaton's SmartWire-DT systems, enhancing integration options
Meets stringent standards for thermal stability and mechanical impact, ensuring long-term reliability
Liens connexes
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Legend Plate for Use with Pushbutton
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Mushroom Head Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
