Eaton Button Lens for Use with M22 Pushbuttons
- N° de stock RS:
- 253-455
- Référence fabricant:
- 218334 M22-XDL-R-GB5
- Fabricant:
- Eaton
Sous-total (1 unité)*
3,23 €
(TVA exclue)
3,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 253-455
- Référence fabricant:
- 218334 M22-XDL-R-GB5
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Lens Cap | |
| Accessory Type | Button Lens | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Series | Eaton Moeller M22 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Lens Cap | ||
Accessory Type Button Lens | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
Series Eaton Moeller M22 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton Moeller series M22 button lens offers a sleek, flat red design tailored for essential equipment control. With its durable construction and precise engineering, this product enhances both functionality and aesthetic appeal in various industrial settings. Designed specifically for easy installation, it integrates seamlessly into existing setups, providing reliable operation in demanding environments. The versatility of individual inscription options allows for tailored messaging, accommodating specific user needs. Whether for individual or large-scale applications, the M22 button lens is built to withstand temperature extremes from -25 °C to 70 °C. Offering a combination of safety features and compliance with stringent standards, this accessory promises high performance and longevity, making it a prudent choice for modern control systems.
Flat red lens colour enhances visibility
Individual inscription possible for up to 5 characters
Ambient temperature resilience ensures reliability in extreme conditions
Flush design fosters a modern aesthetic in control panels
Labelled features allow easy identification and operation
Compatible with the Eaton Moeller series for cohesive design
Durable construction meets rigorous product standards
No certification requirements facilitate easier compliance in relevant applications
Liens connexes
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Plate
- Eaton Momentary Button Lens - 22 mm Cutout Diameter Illuminated
- Eaton Momentary Button Lens - Illuminated
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton Plate for Use with M22 Pushbuttons
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout