Eaton Legend Plate for Use with Pushbutton
- N° de stock RS:
- 247-036
- Référence fabricant:
- 046198 Q25TS-150
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 247-036
- Référence fabricant:
- 046198 Q25TS-150
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Accessory Type | Legend Plate | |
| For Use With | Pushbutton | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Legend Plate | ||
For Use With Pushbutton | ||
- Pays d'origine :
- CN
The Eaton Moeller series RMQ16 Carrier + label, STÖRUNG is designed for reliability and ease of use in various applications. Tailored for operational excellence, this product seamlessly integrates into existing systems while providing enhanced operational awareness. With its user-friendly interface and robust performance characteristics, it facilitates efficient management of equipment errors, ensuring that your operations remain streamlined and effective. The important specifications such as compact dimensions and lightweight design make it both a practical and versatile choice for professionals demanding high standards in performance. Engineered to meet essential safety certifications, this product not only delivers functionality but also prioritises the well-being of users who rely on stable equipment operation in critical environments.
Lightweight construction ensures effortless installation and handling
Black rectangular shape fits aesthetically within various settings
Incorporates an accessory label for customisable identification
Supports compliance with stringent product standards for safety and reliability
Designed to operate effectively within a wide temperature range
Meets electromagnetic compatibility requirements for minimal interference
Provides clear visual prompts with its fault inscription
Engineered for resistance to environmental factors, enhancing durability
Black rectangular shape fits aesthetically within various settings
Incorporates an accessory label for customisable identification
Supports compliance with stringent product standards for safety and reliability
Designed to operate effectively within a wide temperature range
Meets electromagnetic compatibility requirements for minimal interference
Provides clear visual prompts with its fault inscription
Engineered for resistance to environmental factors, enhancing durability
Liens connexes
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with Pushbutton Stop
- Eaton Legend Plate for Use with Pushbutton Start
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with Pushbutton Emergency Stop
- Bartec Legend Plate for Use with Bartec Pushbutton
- Allen Bradley Legend Plate for Use with 800T Pushbuttons
- Allen Bradley Legend Plate for Use with 30 mm Pushbutton
