Eaton Legend Plate for Use with Pushbutton
- N° de stock RS:
- 246-924
- Référence fabricant:
- 072307 Q25TS-397
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 246-924
- Référence fabricant:
- 072307 Q25TS-397
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Accessory Type | Legend Plate | |
| For Use With | Pushbutton | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Legend Plate | ||
For Use With Pushbutton | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eaton Moeller series RMQ16 Carrier represents a pinnacle of efficiency and reliability for professionals seeking a versatile solution in their projects. Designed with a keen focus on user experience, this product seamlessly combines functionality with innovative design. With a robust structure, suited for a variety of applications, it ensures that operational integrity is never compromised. The incorporation of an accessory label mount allows for easy customisation, demonstrating its adaptability to the user's preferences. Additionally, the compact form factor enhances installation flexibility, making it an intelligent choice for modern applications. As part of the renowned Eaton portfolio, this carrier adheres to high-quality standards, ensuring a durable and long-lasting performance. Enhanced with features that comply with varied industrial specifications, it stands as a reliable partner for those prioritising safety and efficiency in their operations.
Accessory label mount for effortless customisation
Compact dimensions enhance compatibility in tight spaces
Securely constructed to withstand demanding environments
Adheres to high industry standards for reliable performance
Matches various design preferences with its black colour scheme
Offers a straightforward installation process to save time
Compact dimensions enhance compatibility in tight spaces
Securely constructed to withstand demanding environments
Adheres to high industry standards for reliable performance
Matches various design preferences with its black colour scheme
Offers a straightforward installation process to save time
Liens connexes
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with Pushbutton Stop
- Eaton Legend Plate for Use with Pushbutton Start
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with Pushbutton Emergency Stop
- Bartec Legend Plate for Use with Bartec Pushbutton
- Allen Bradley Legend Plate for Use with 800T Pushbuttons
- Allen Bradley Legend Plate for Use with 30 mm Pushbutton
