Eaton M22 Series White Push-In Push Button Head Cap, 24mm Cutout

Sous-total (1 unité)*

5,19 €

(TVA exclue)

6,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 20 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5,19 €

*Prix donné à titre indicatif

N° de stock RS:
254-595
Référence fabricant:
218381 M22-XDLH-W-GB16
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Series

M22

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-In

Illuminated

No

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton innovative product from Eaton represents a standout addition to the Moeller series M22 line. Designed with cutting-edge specifications, it features a raised white button lens that offers not only aesthetic appeal but also functional versatility. The product excels in both performance and durability, making it an ideal choice for industrial environments requiring reliable operation. Its design ensures compatibility with a range of applications, while the option for individual inscription allows for tailored usage to meet specific requirements. This accessory stands out for its robust construction, ensuring that it operates effectively even in extreme temperature conditions. The attention to detail in its creation reflects Eaton’s commitment to quality and performance, making it a trustworthy choice for professionals seeking high-quality electrical components.

High-quality raised design enhances visibility and functionality
Compatible with Eaton's extensive Moeller series M22 product range
Allows for custom inscriptions with a variety of character sizes
Designed to withstand ambient temperatures as low as -25 °C
Constructed to meet stringent standards for corrosion resistance
Compact dimensions ideal for space-constrained installations
White lens colour provides a clean and professional appearance
UL/CSA certification not required, simplifying compliance
Lightweight design promotes easy installation and handling
Multi-functional accessory versatile for different applications

Liens connexes