Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout

Sous-total (1 unité)*

5,35 €

(TVA exclue)

6,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 18 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5,35 €

*Prix donné à titre indicatif

N° de stock RS:
253-460
Référence fabricant:
218362 M22-XDLH-R-D5
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Series

M22

Product Type

Push Button Head Cap

Cutout Diameter

24mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Extended

Push Button Marking

AUS

Push Button Diameter

24mm

Standards/Approvals

UL/CSA certification not required

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton Moeller series M22 Button lens is a high-performance accessory designed to enhance the functionality and aesthetic appeal of your control systems. This raised red button lens adds a vital visual cue, ensuring easy identification and operation within industrial settings. Crafted with meticulous attention to detail, this product offers durability and resilience against challenging environmental factors, such as temperature fluctuations and mechanical impacts. With an ambient operating temperature range from -25 °C to 70 °C, it caters to diverse applications, making it an ideal choice for automating processes in various industries. The option for individual inscription allows for customisation, enabling operators to tailor the lens for specific needs. Backed by rigorous compliance with product standards, this accessory exemplifies a blend of innovation and reliability, essential for modern control systems.

Features a raised design for enhanced visibility and access

Allows for personalised inscriptions, enhancing operational clarity

Constructed to withstand ambient temperatures from -25 °C to 70 °C

Compatible with Eaton Moeller series M22 products for seamless integration

Red lens colour provides clear indication in any control scenario

Designed to meet robust product standards, ensuring quality performance

Lightweight construction at just 0.002 kg facilitates easy installation

Offers protection against mechanical impact as part of a comprehensive system

Liens connexes