RS PRO 5-Piece Punch Set, Centre Punch, 3.97mm Shank, 105mm Overall
- N° de stock RS:
- 875-4752
- Fabricant:
- RS PRO
Sous-total (1 unité)*
25,88 €
(TVA exclue)
31,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 75 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 875-4752
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Punch Set | |
| Overall Length | 105mm | |
| Shank Diameter | 3.97mm | |
| Number of Pieces | 5 | |
| Punch Type | Centre | |
| Material | S2 Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Punch Set | ||
Overall Length 105mm | ||
Shank Diameter 3.97mm | ||
Number of Pieces 5 | ||
Punch Type Centre | ||
Material S2 Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO 5 Piece Centre Punch Set
If you need to drive in an object or mark a piece of hard material, choose this set of punches from RS PRO. They're made of steel, so they're durable and resistant to corrosion. They can also penetrate a variety of substances, from wood and plastic to metals.
This set includes five assorted centre punches in diameters of 1/16 to 5/32 inch. Each punch features a knurled body for a solid grip and improved accuracy. The tips are tempered and have a rating of 45-52 on the Hardness Rockwell C (HRC) scale, so they won't chip or break, even after long-term use on hard materials.
These punches come in a fitted plastic wallet with size markings, making it easy to keep them safe and organised when not in use. You'll frequently find centre punches like these used in woodwork or textiles.
Features and Benefits
Liens connexes
- Facom 1-Piece Centre Punch 4mm Shank, 105mm Overall
- RS PRO 5-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 8-Piece Punch Set 5.56mm Shank, 105mm Overall
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100mm Overall
- RS PRO 3-Piece Punch Set 4mm Shank, 101.6mm Overall
- Starrett 5-Piece Punch Set 4mm Shank
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
- Starrett 1-Piece Centre Punch 14mm Shank, 125mm Overall