RS PRO 1-Piece Centre Punch, Centre Punch, 4mm Shank, 120mm Overall
- N° de stock RS:
- 182-9787
- Numéro d'article Distrelec:
- 303-90-851
- Fabricant:
- RS PRO
Sous-total (1 unité)*
6,00 €
(TVA exclue)
7,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 203 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-9787
- Numéro d'article Distrelec:
- 303-90-851
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Overall Length | 120mm | |
| Product Type | Centre Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN 7252 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Overall Length 120mm | ||
Product Type Centre Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN 7252 | ||
Non conforme
- Pays d'origine :
- TR
RS PRO Centre Punch
Introducing the centre punch from our trusted and reliable own brand RS PRO, a durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material. RS PRO centre punches are made with chrome molybdenum steel with a matt chrome finish, providing a long-lasting pin punch with corrosion prevention properties. RS PRO centre punches are perfect for marking or piercing metal with precision prior to drilling.
Features and benefits
• Durable chrome molybdenum steel with a matt chrome finish
• Lightweight and easy to use
• Create an indent or piercing on metal with precision
Common applications
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
• Automatic, spring-loaded tools that operate without the need for a hammer
• Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
• Builders
• Electricians
• Plumbers
• Roof installers
• Mechanics
What is this punch made from?
The RS PRO centre punch is made with durable chrome molybdenum steel with a matt chrome finish, providing long life and corrosion resistant properties.
What are the dimensions of this punch?
The RS PRO centre punch is 120 mm in length and features a sharp point with a 4 mm diameter.
Is this an automatic or manual pin punch?
This centre punch is a manual punch designed to be used with a hammer.
Liens connexes
- Gedore 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- RS PRO 1-Piece Punch 10mm Shank, 120mm Overall
- RS PRO 3-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 5-Piece Punch Set 4mm Shank, 101.6mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 120mm Overall