RS PRO 5-Piece Punch Set, Parallel Pin Punch, 150mm Overall
- N° de stock RS:
- 484-748
- Fabricant:
- RS PRO
Sous-total (1 jeu)*
68,53 €
(TVA exclue)
82,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 11 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 68,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 484-748
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Punch Set | |
| Overall Length | 150mm | |
| Number of Pieces | 5 | |
| Punch Type | Parallel Pin | |
| Standards/Approvals | DIN 6450 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Punch Set | ||
Overall Length 150mm | ||
Number of Pieces 5 | ||
Punch Type Parallel Pin | ||
Standards/Approvals DIN 6450 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
RS PRO 5-Piece Parallel Pin Punch Set
You can use this pin punch set from RS PRO when you need to disassemble, adjust or maintain your mechanical assemblies and structures. Each of the five parallel punches is capable of simply and effectively removing pins from holes.
The punch set has a size range between 2 mm and 6 mm, making it highly versatile and suited to a variety of operations. To help you achieve a safer working environment, the punches come fitted with a handguard to protect your fingers. Their varnished finish prevents wear and moisture from affecting their structure.
These pin punches come in a case that will help to limit the effects of rust or other kinds of damage. The plastic construction of the case ensures that this set remains lightweight enough to store and transport easily. This is a useful product for textiles, woodworking and metalworking environments.
Features and Benefits
• Five pieces
• Parallel pin punch type
• Length of 150 mm
• Sizes of 2 mm → 6 mm
• Conforms to DIN 4650
Liens connexes
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- RS PRO 5-Piece Punch Set 9.5mm Shank, 205mm Overall
- RS PRO 1-Piece Punch 4mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
- RS PRO 8-Piece Punch Set 101.6mm Overall
- STAHLWILLE 6-Piece Punch Set 150mm Overall