3M 5490 Brown PTFE Tape, 32.9 m x 25.4mm x 90 μm
- N° de stock RS:
- 210-7031
- Référence fabricant:
- 5490 25x32
- Fabricant:
- 3M
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 210-7031
- Référence fabricant:
- 5490 25x32
- Fabricant:
- 3M
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
| Marque | 3M | |
| Width | 25.4mm | |
| Product Type | PTFE Tape | |
| Thickness | 90μm | |
| Length | 32.9m | |
| Colour | Brown | |
| Minimum Operating Temperature | -54°C | |
| Model Number | 5490 | |
| Maximum Operating Temperature | 260°C | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 30N/100 mm | |
| Standards/Approvals | No | |
| Tensile Strength | 304N/100 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Width 25.4mm | ||
Product Type PTFE Tape | ||
Thickness 90μm | ||
Length 32.9m | ||
Colour Brown | ||
Minimum Operating Temperature -54°C | ||
Model Number 5490 | ||
Maximum Operating Temperature 260°C | ||
Adhesive Material Silicone | ||
Adhesion Strength 30N/100 mm | ||
Standards/Approvals No | ||
Tensile Strength 304N/100 mm | ||
- Pays d'origine :
- JP
3M PTFE Tape, Non-Stick Silicone Adhesive, Pressure Sensitive - 5490 25x32
When you need to keep an area free of paint or stickiness, this PTFE tape from 3M will get the job done. It leaves your surfaces slick and will help you to spruce up your work area quickly. Superior strength and abrasion resistance mean it's just what you need to silence machinery rattles and cut down on the friction of moving parts. With a maximum operating temperature of +260°C you can count on this tape to beat the heat in demanding environments.
Features & Benefits
• Resists chemicals, so suitable to use for shielding and protection against harsh substances
• Pressure-sensitive adhesive makes it easy to apply manually
• Backing thickness of 0.05mm for flexibility
Applications
• Aerospace technology
• Metalworking
• Electronics manufacture
What's the overall thickness of this tape?
This tape has a total thickness of 0.09mm, which makes it ideal to help with the smooth movement of materials used in equipment like wrapping rollers.
Liens connexes
- 3M 5490 Brown PTFE Tape, 32.9 m x 32mm x 32 mm
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 90 μm
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 25mm x 90 μm
- 3M 5490 Brown PTFE Tape, 33 m x 25mm x 90 μm
- 3M 7000050124 Grey PTFE Tape, 32.9 m x 25mm x 170 μm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 19.1mm x 210 μm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 25mm x 210 μm
- 3M 7100055835 Indigo Tape 6.35mm x 32.9 m