3M 7000050124 Grey PTFE Tape, 32.9 m x 25mm x 170 μm

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
338-165
Référence fabricant:
7000050124
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Width

25mm

Product Type

PTFE Tape

Thickness

170μm

Length

32.9m

Colour

Grey

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

260°C

Model Number

7000050124

Adhesive Material

Silicone

Standards/Approvals

No

Tensile Strength

1039N/100 mm

Statut RoHS : Exempté

Pays d'origine :
US

3M PTFE Tape, 25mm Width, 0.17mm Thickness - 7000050124


This PTFE tape is a silicone-backed sealing tape designed for use in industrial and mechanical environments where a thin, chemical-resistant joint seal is required. It provides a flexible sealing medium suitable for thread sealing and gasketing in systems exposed to a wide temperature range and demanding operational conditions.

Features and Benefits:


• Operates from -54°C to +260°C providing wide thermal tolerance
• Silicone adhesive backing enhances adhesion to varied substrates
• Tensile strength 1039N/100mm resists mechanical stress
• Thickness 0.17mm enables thin-profile gasketing applications
• Grey colour offers discreet Visual identification for maintenance

Applications


• Suitable for sealing threaded pipe connections in high-temperature systems
• Ideal for gasketing thin joints in automation equipment
• Used with electrical conduit fittings requiring chemical resistance
• Can be used for maintenance sealing in mechanical assemblies
• Used for repeatable sealing in electronics manufacturing fixtures

How much tape is provided on a single roll?


Each roll contains 32.9 m of tape for multiple service applications and on-site repairs.

What width should I order for standard plumbing threads?


The supplied width is 25mm, compatible with most metric thread sealing tasks.

How does the adhesive behave under cyclic temperature changes?


The silicone adhesive maintains bond integrity across the stated -54°C to +260°C operating range, reducing adhesive migration during thermal cycling.

Is the tape suitable for applications requiring chemical resistance?


The PTFE construction offers inherent chemical inertness suitable for exposure to many industrial fluids and cleaning agents.

What mechanical load can the tape withstand when used as a seal?


The specified tensile strength of 1039 N/100mm indicates robust resistance to tensile forces encountered during assembly and service.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.