Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- N° de stock RS:
- 244-4820
- Référence fabricant:
- TSSP93038
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 244-4820
- Référence fabricant:
- TSSP93038
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.6V | |
| Mount Type | Through Hole | |
| Package Type | Minimold | |
| Width | 5.4mm | |
| Length | 4.9mm | |
| Height | 6.35mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Series | TSSP930 | |
| Maximum Supply Voltage | 3.6V | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.6V | ||
Mount Type Through Hole | ||
Package Type Minimold | ||
Width 5.4mm | ||
Length 4.9mm | ||
Height 6.35mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Series TSSP930 | ||
Maximum Supply Voltage 3.6V | ||
The Vishay IR Sensor Module is the latest generation of compact infrared detector module for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Liens connexes
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD