Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- N° de stock RS:
- 244-4827
- Référence fabricant:
- TSSP94056
- Fabricant:
- Vishay
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
1,09 €
(TVA exclue)
1,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 60 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 1,09 € |
| 10 - 24 | 1,03 € |
| 25 - 49 | 0,98 € |
| 50 - 99 | 0,92 € |
| 100 + | 0,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 244-4827
- Référence fabricant:
- TSSP94056
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 3.6V | |
| Sensing Distance | 12m | |
| Mount Type | Through Hole | |
| Package Type | Mold | |
| Pin Count | 3 | |
| Width | 6mm | |
| Height | 6.95mm | |
| Length | 5.6mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | TSSP940 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type PIR Sensor | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 3.6V | ||
Sensing Distance 12m | ||
Mount Type Through Hole | ||
Package Type Mold | ||
Pin Count 3 | ||
Width 6mm | ||
Height 6.95mm | ||
Length 5.6mm | ||
Maximum Supply Voltage 3.6V | ||
Series TSSP940 | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
The Vishay IR Sensor Module is the latest generation of compact infrared detector module for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
Liens connexes
- Vishay TSSP940 PIR Sensor 12 m 2 V 3.6V 3 Mold
- Vishay TSSP930 PIR Sensor 2 V 3.6V Minimold
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Panasonic PIR Sensor 12 m -0.3 V 7V TO-5
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6V 10
- Hager IR Detector PIR Sensor, 12 m Sensor Range