ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- N° de stock RS:
- 232-9740
- Référence fabricant:
- TMD27253M
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 232-9740
- Référence fabricant:
- TMD27253M
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 30mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | SMD-8 Module | |
| Pin Count | 8 | |
| Height | 1mm | |
| Length | 3.65mm | |
| Width | 2mm | |
| Maximum Supply Voltage | 2V | |
| Minimum Supply Voltage | 1.7V | |
| Series | TMD2725 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 30mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type SMD-8 Module | ||
Pin Count 8 | ||
Height 1mm | ||
Length 3.65mm | ||
Width 2mm | ||
Maximum Supply Voltage 2V | ||
Minimum Supply Voltage 1.7V | ||
Series TMD2725 | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- Pays d'origine :
- TW
The ams TMD2725 series Advanced proximity measurement and digital ambient light sensing. The package has been designed to accommodate a single small aperture approach. The module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/Release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor.
1.055mm emitter to detector distance
I²C fast mode Interface compatible
UV / IR blocking filters
Programmable gain and integration time
Meets small aperture requirements
Single device integrated optical solution
Accurate ambient light sensing
Reduced powe
Liens connexes
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD2725-EVM Proximity Sensor Evaluation Module for TMD2725 TMD2725
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2V 8 TMD2620
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA - 30mm