Martindale PD690SX Proving Unit 200mA 690V ac LED
- N° de stock RS:
- 193-5337
- Référence fabricant:
- PD690SX
- Fabricant:
- Martindale
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options d'étalonnage
- Type d'étalonnage:
- RSCAL
- N° de stock RS
- 193-5358
la pièce
225,54 €
(TVA exclue)
272,90 €
(TVA incluse)
- N° de stock RS:
- 193-5337
- Référence fabricant:
- PD690SX
- Fabricant:
- Martindale
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
| Marque | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 690V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Weight | 350g | |
| Height | 35mm | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Test Current | 200mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Martindale | ||
Product Type Proving Unit | ||
Output Voltage 690V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Weight 350g | ||
Height 35mm | ||
Length 150mm | ||
Standards/Approvals No | ||
Test Current 200mA | ||
Statut RoHS : Exempté
- Pays d'origine :
- PH
Safely proves the operation of voltage indicators and test lamps up to 690V
Unique CALCHECK function for multifunction installation tests
Individual LED indicators matched to voltage indicator thresholds
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
Liens connexes
- Martindale PD690S Proving Unit 200mA 690 V ac LED
- Martindale MARPD690S Proving Unit 200mA 690 V ac LED
- Martindale MARPD690SX Proving Unit 200mA 690 V ac LED
- Martindale PD440SX Proving Unit 200mA 440 V ac LED
- Martindale PD440S Proving Unit 200mA 440 V ac LED
- Martindale MARPD440SX Proving Unit 200mA 440 V ac LED
- Martindale MARPD440S Proving Unit 200mA 440 V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440 V ac/dc