ERNI 2-Way IDC Connector for Surface Mount, 2 Row

Visuel non contractuel

Sous-total (1 paquet de 5 unités)*

7,79 €

(TVA exclue)

9,425 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 865 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +1,558 €7,79 €

*Prix donné à titre indicatif

N° de stock RS:
917-5308
Référence fabricant:
454302 / 454302-E
Fabricant:
ERNI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ERNI

Number of Contacts

2

Product Type

IDC Connector

Number of Rows

2

Current

17.5A

Mount Type

Surface Mount

Orientation

Straight

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

150.0°C

Standards/Approvals

No

Contact Material

Copper

Housing Material

Liquid Crystal Polymer

ERNI Microminiature SMT IDC Wire to Board Connectors


Wire to board SMT IDC connectors with a PCB space saving ultra-low profile microminiature design for reliable, cost effective and user-friendly termination of discrete wires. These microminiature connectors have dual IDC contacts that provide a gas tight permanent electrical connection. The wire is inserted into the contact element guided by the connector cap which also acts as a strain relief. The IDC contact has guiding latches for an accurate connection and detents to ensure a secure hold. The use of IDC contacts eliminates the requirement for wire preparation before insertion and the need for special tooling. Hand soldering is also unnecessary making this SMT microminiature connector both cost effective and simple to use.

These wire to board SMT IDC connectors are available with a wire stop feature and as feed through versions which are suitable for daisy chaining.

Stock number 917-5291 has a wire stop configuration and is for use with solid wire size AWG 24/1

Stock number 917-5295 has a feed through configuration and is for use with solid wire size AWG 24/1

Stock number 917-5305 has a wire stop configuration and is for use with stranded wire size AWG 22/7

Stock number 917-5308 has a feed through configuration and is for use with stranded wire size AWG 22/7

Solid AWG 24/1 wire size range versions have a current carrying capacity of up to 6 A

Stranded AWG 22/7 wire size range versions have a current carrying capacity of up to 17.5 A

Features and Benefits


PCB space saving microminiature design

IDC contacts for gas tight permanent connection

Eliminates the need for wire preparation and hand soldering

No special tooling required

Suitable for use with solid and stranded wire

Wire stop and feed through versions

Suitable for automated board assembly

Applications


The miniature design of these SMT IDC connectors enables them to be used for producing reliable connections in a range of minaturized wire to board applications. These applications include retrofit LED lamps, medical equipment, mobile devices & smart metering equipment

ERNI Microminiature SMT IDC Wire to Board Connectors


Liens connexes