- N° de stock RS:
- 913-9671
- Référence fabricant:
- A9MEM2150
- Fabricant:
- Schneider Electric
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 913-9671
- Référence fabricant:
- A9MEM2150
- Fabricant:
- Schneider Electric
Législations et de normes
Détails du produit
Schneider Electric iEM2000 Series Energy Meter
The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.
Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
Innovative design- easy to install and operate
Self-powered
Electromechanical display (iEM2000 models)
LCD display (iEM2100 models)
Compact, 1 or 2 module width
Without communication - 913-9637, 913-9661, 913-9665, 913-9674
On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
Anti-tamper security features ensure the integrity of your data
MID-compliant (selected models only) providing certified accuracy and data security
Innovative design- easy to install and operate
Self-powered
Electromechanical display (iEM2000 models)
LCD display (iEM2100 models)
Compact, 1 or 2 module width
Without communication - 913-9637, 913-9661, 913-9665, 913-9674
On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
Anti-tamper security features ensure the integrity of your data
MID-compliant (selected models only) providing certified accuracy and data security
Applications:
Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
Power System management
- Basic electrical parameters such as current, voltage & power
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
Power System management
- Basic electrical parameters such as current, voltage & power
Spécifications
Attribut | Valeur |
---|---|
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 1 |
Depth | 64mm |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Meter Type | Electronic |
Series | Acti 9 iEM2000 |
Minimum Measurement | 0 kWh, 45 Hz |
Maximum Measurement | 63 A, 65 Hz, 999999.99 kWh |
Approvals | CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, UL 94 |
Measurement Range | 0 → 999999.99 kWh, 45 → 65 Hz, Maximum of 63A |