Carling Technologies, Rocker Switch Lens, For Use With L Series Sealed Rocker Switch, White
- N° de stock RS:
- 913-2033
- Référence fabricant:
- LL3AAM5-1EK
- Fabricant:
- Carling Technologies
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 913-2033
- Référence fabricant:
- LL3AAM5-1EK
- Fabricant:
- Carling Technologies
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
| Marque | Carling Technologies | |
| Product Type | Rocker Switch Lens | |
| For Use With | L Series Sealed Rocker Switch | |
| Lens Colour | White | |
| Lens Symbol | Wing Mirror Demist (Symbol) | |
| Standards/Approvals | RoHS, BS, IEC | |
| Sélectionner tout | ||
|---|---|---|
Marque Carling Technologies | ||
Product Type Rocker Switch Lens | ||
For Use With L Series Sealed Rocker Switch | ||
Lens Colour White | ||
Lens Symbol Wing Mirror Demist (Symbol) | ||
Standards/Approvals RoHS, BS, IEC | ||
L Series Rocker Switch Accessories
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Features
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant
Carling Technologies® Rocker Switches
Note
For, typical L Series Rocker Switches stock numbers see 913-1872 & 913-1945 and many more in the range.
Liens connexes
- Carling Technologies For Use With L Series Sealed Rocker Switch, White
- Carling Technologies For Use With L Series Sealed Rocker Switches
- Carling Technologies For Use With V Series Sealed Rocker Switch, White
- Carling Technologies For Use With V-Series Contura Sealed Rocker Switches, White
- Carling Technologies For Use With V Series Contura Switch, White
- Carling Technologies For Use With V Series Sealed Rocker Switch
- Carling Technologies Rocker Switch Connector for use with L Series Sealed Rocker Switch
- Carling Technologies Rocker Switch Mounting Panel for use with L Series Sealed Rocker Switch