Bulgin 4000 Series Black, Grey, Red, White Polyamide Cable Gland, PG13.5 Thread, 3mm Min, 5mm Max, IP66, IP68, IP69K
- N° de stock RS:
- 912-5139
- Référence fabricant:
- PXP4088/0305
- Fabricant:
- Bulgin
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 912-5139
- Référence fabricant:
- PXP4088/0305
- Fabricant:
- Bulgin
Documentation technique
Législations et de normes
- Pays d'origine :
- TN
Détails du produit
Bulgin Buccaneer, 4000 Series, Gland Pack
A range of multi coloured glands to help better identify and secure 4000 Series Buccaneer plugs and receptacles.
Stock No 9125139 includes four pairs of cable glands and collets to fit cables with a 3.0mm to 5.0mm diameter
Stock No 9125133 includes four pairs of cable glands and collets to fit cables with a 5.0mm to 7.0mm diameter
Stock No 9125139 includes four pairs of cable glands and collets to fit cables with a 3.0mm to 5.0mm diameter
Stock No 9125133 includes four pairs of cable glands and collets to fit cables with a 5.0mm to 7.0mm diameter
Features & Benefits
Secure locking system
Tamperproof construction
Colour coded O-rings & washers allows for easy identification
Plug & Play capability
Applications
Automation control
Instrumentation
Data & telecommunications
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Spécifications
Attribut | Valeur |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 5mm |
Minimum Cable Diameter | 3mm |
Material | Polyamide |
Colour | Black, Grey, Red, White |
Series | 4000 |
IP Rating | IP66, IP68, IP69K |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Standards Met | UL 94V-0 |
- N° de stock RS:
- 912-5139
- Référence fabricant:
- PXP4088/0305
- Fabricant:
- Bulgin