- N° de stock RS:
- 891-9930
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 891-9930
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
RS Square Bottles with Blue Cap, High Density Polyethylene
RS offers a great value range of HDPE square bottles with blue caps for general laboratory applications. Each size of bottle is available separately: 100ml capacity, 45mm x 45mm x 104mm high ( 891-9921 ); 250ml capacity, 56mm x 56mm x 130mm high ( 891-9930 ); 500ml capacity, 71mm x 71mm x 162mm high ( 891-9933 ); 1000ml capacity, 82mm x 82mm x 205mm high ( 891-9937 ).
Translucent with blue unlined cap
Heavy duty and durable in use
Practical square base for economic use of space
Good chemical resistance
Heavy duty and durable in use
Practical square base for economic use of space
Good chemical resistance
Spécifications
Attribut | Valeur |
---|---|
Material | HDPE |
Capacity | 250ml |
Neck Type | Narrow Neck |
Bottle Type | Storage Bottle |
Graduations | Yes |
Dimensions | 56 (W) x 130 (H)mm |
Length | 130mm |