Block FS-2EFD Series Size 20/10/7 Ferrite Transformer Bobbins
FS-2EFD series size 20/10/7 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7317) or SMD (stock number 840-7311) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies. For ferrite cores please see stock number 840-7175 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276