- N° de stock RS:
- 829-5773
- Référence fabricant:
- 1SNA892461R1500
- Fabricant:
- Entrelec
Produit discontinué
- N° de stock RS:
- 829-5773
- Référence fabricant:
- 1SNA892461R1500
- Fabricant:
- Entrelec
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
G 5/2 Device Terminal Blocks
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.
Features and benefits:
Device terminal block for direct mounting
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
Note
Standards
In accordance with IEC 60947-7-1 / IEC 60998.
Approvals
CUL, GOST, UL, CSA.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Rail Mounted Receptacle |
Series | SNA |
For Use With | Four Pole Distribution Block |