- N° de stock RS:
- 819-4260
- Référence fabricant:
- 19S141-40ML5
- Fabricant:
- Rosenberger
77 En stock, livraison sous 1 jour(s) (stock Europe)
345 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
5,83 €
(TVA exclue)
7,05 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 5,83 € |
10 - 24 | 5,59 € |
25 - 49 | 5,13 € |
50 - 99 | 4,87 € |
100 + | 4,61 € |
- N° de stock RS:
- 819-4260
- Référence fabricant:
- 19S141-40ML5
- Fabricant:
- Rosenberger
Documentation technique
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Rosenberger SMP RF Coaxial Jack PCB Mount Connectors
A range of 50 OHM SMP PCB mount RF coaxial connectors available as straight or right angle coaxial plugs. These 50 OHM SMP RF coaxial cable PCB mount RF coax connectors have a mating interface according to MIL-STD-348A (819-4257 'similar' to) and interface configurations as follows: Stock numbers 819-4254, 819-4251, 819-4257 and 819-4267 are SMP RF coax PCB plugs with a 'Limited Detent' configuration. Stock number 819-4260 has a 'Smooth Bore' configuration and stock number 819-4263 has a 'Catchers Mitt' configuration.
Rosenberger SMP RF Coaxial Connectors
Spécifications
Attribut | Valeur |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 40GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Mating Type | Snap On |
- N° de stock RS:
- 819-4260
- Référence fabricant:
- 19S141-40ML5
- Fabricant:
- Rosenberger