Winslow 2.54 mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
- N° de stock RS:
- 813-159
- Référence fabricant:
- W30520TRC
- Fabricant:
- Winslow
Offre groupée disponible
Sous-total (1 paquet de 5 unités)*
4,18 €
(TVA exclue)
5,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 90 unité(s) prête(s) à être expédiée(s)
- Plus 1 815 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 120 | 0,836 € | 4,18 € |
| 125 - 370 | 0,748 € | 3,74 € |
| 375 - 995 | 0,672 € | 3,36 € |
| 1000 - 1995 | 0,582 € | 2,91 € |
| 2000 + | 0,54 € | 2,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 813-159
- Référence fabricant:
- W30520TRC
- Fabricant:
- Winslow
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
| Marque | Winslow | |
| Number of Contacts | 20 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 5A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 25.32mm | |
| Depth | 10.14mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque Winslow | ||
Number of Contacts 20 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 5A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 25.32mm | ||
Depth 10.14mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper Alloy | ||
Turned Pin, DIP Sockets
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.
These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.
Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000
Need more DIP sockets?
813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch
Liens connexes
- Winslow 2.54 mm Pitch Vertical 20 Way 5A
- Winslow 2.54 mm Pitch Vertical 32 Way 5A
- Winslow 2.54 mm Pitch Vertical 22 Way 5A
- Winslow 2.54 mm Pitch Vertical 40 Way 5A
- Winslow 2.54 mm Pitch Vertical 24 Way 5A
- Winslow 2.54 mm Pitch Vertical 8 Way 5A
- Winslow 2.54 mm Pitch Vertical 28 Way 5A
- Winslow 2.54 mm Pitch Vertical 16 Way 5A