- N° de stock RS:
- 801-6107
- Référence fabricant:
- 2811271
- Fabricant:
- Phoenix Contact
11 En stock, livraison sous 1 jour(s) (stock Europe)
11 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
215,33 €
(TVA exclue)
260,55 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 215,33 € |
10 - 24 | 197,02 € |
25 - 49 | 191,66 € |
50 + | 187,34 € |
- N° de stock RS:
- 801-6107
- Référence fabricant:
- 2811271
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Phoenix Contact Analogue USB Programming Tool - IFS-USB-PROG-ADAPTER - 2811271
Looking for a device that lets you write programs in an interface module? This innovative programming tool from Phoenix Contact is the ideal choice. You can use it to set the parameters of your MACX (multiplexed analogue components)analogue and mini analogue devices.
The tool uses a simple plug-and-go connection system, so no complex installation is needed. It has two connectors for quick and direct setup. The first is a USB (universal serial bus) cable, which you attach to your computer and the second is an interface-to-transducer module you plug into a device with an S-port interface.
Through this link, you can configure analogue field instruments using FDT/DTM or Analog-CONF software on your computer. Use this USB programming tool to adjust the settings of your microcontrollers and audio modules. An operating temperature range of -20°C to +65°C means you can use it even in demanding industrial environments.
The tool uses a simple plug-and-go connection system, so no complex installation is needed. It has two connectors for quick and direct setup. The first is a USB (universal serial bus) cable, which you attach to your computer and the second is an interface-to-transducer module you plug into a device with an S-port interface.
Through this link, you can configure analogue field instruments using FDT/DTM or Analog-CONF software on your computer. Use this USB programming tool to adjust the settings of your microcontrollers and audio modules. An operating temperature range of -20°C to +65°C means you can use it even in demanding industrial environments.
Features & Benefits
USB 2.0 full speed allows quick data transmission without lag
EMC (electromagnetic capability) directive prevents signal interference
Low (0.1401kg) weight means it's easy to move and store
EMC (electromagnetic capability) directive prevents signal interference
Low (0.1401kg) weight means it's easy to move and store
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | USB Programming Tool |
Series | IFS-USB-PROG |
- N° de stock RS:
- 801-6107
- Référence fabricant:
- 2811271
- Fabricant:
- Phoenix Contact