- N° de stock RS:
- 800-3016
- Référence fabricant:
- DPI620G-FF
- Fabricant:
- Druck
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
12 140,16 €
(TVA exclue)
14 689,59 €
(TVA incluse)
Unité | Prix par unité |
1 + | 12 140,16 € |
- N° de stock RS:
- 800-3016
- Référence fabricant:
- DPI620G-FF
- Fabricant:
- Druck
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Druck DPI 620 Genii Advanced Modular Calibrator
Providing multi-functionality is just one of the many great features of the Druck DPI 620 Genii series. The advanced modular calibrator and HART/Fieldbus communicator is comprised of just four system components. Each one of these components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
DPI 620G (800-3013) - Genii Advanced Modular Calibrator with HART Communicator
DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
MC 620 (541-116) - Interchangeable Pressure Module
PM 620 (541-100) - Pressure Module Carrier
DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
MC 620 (541-116) - Interchangeable Pressure Module
PM 620 (541-100) - Pressure Module Carrier
Features & Benefits
Multifunction capabilities, electrical frequency, temperature and pressure
Complete HART communicator (only 800-3013 and 800-3016)
Optional Fieldbus communicator (only 800-3016)
Modular re-arrangeable and expandable concept
Each individual component can be used as a stand-alone instrument
Allows for significant inventory reductions
Improves operator safety and simplifies training
Reduces cost ownership
Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
Complete HART communicator (only 800-3013 and 800-3016)
Optional Fieldbus communicator (only 800-3016)
Modular re-arrangeable and expandable concept
Each individual component can be used as a stand-alone instrument
Allows for significant inventory reductions
Improves operator safety and simplifies training
Reduces cost ownership
Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
The DPI 620 Genii series combines an advanced multi-function calibrator and HART/Fieldbus communicator with world-class pressure measurement generation, now available with a new and improved design:
Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
A new digital platform and modems which support HART and Fieldbus applications
A new dashboard, allowing a user to promptly launch applications
The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
A new digital platform and modems which support HART and Fieldbus applications
A new dashboard, allowing a user to promptly launch applications
The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
Did you know?
All first-generation DPI 620 and the new Genii systems components are conveniently, fully interchangeable. This includes pressure stations, pressure modules and all other associated accessories.
What comes with the kit?
Please note that the contents of the kit is based on the Genii module that you acquire and will vary, the below contents come with the any of the series modules as standard.
Probe
Test leads
Calibration certificate
Quick reference guide
Test leads
Calibration certificate
Quick reference guide
Spécifications
Attribut | Valeur |
---|---|
Maximum Voltage Measurement | 30V dc / 300V ac |
Maximum Current Measurement | 20mA |
Maximum Pressure Measurement | 1000bar |
Battery Type | 9V |
Power Source | Battery |
Weight | 575g |
Height | 42mm |
Length | 183mm |
Maximum Operating Temperature | 50°C |
Minimum Operating Temperature | -10°C |
Model Number p | Genii |
Width | 114mm |