Tektronix MDO3USB Analysis Module Oscilloscope Software for Use with MDO3000 Series

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
797-3393
Référence fabricant:
MDO3USB
Fabricant:
Tektronix
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tektronix

Module Type

Analysis Module

For Use With

MDO3000 Series

Model Number p

MDO3USB

Pays d'origine :
CN

MDO3000 Application Module MDO3USB


Tektronix MDO3000 Series application modules are stand-alone products that can be bought at the time of the initial MDO3000 scope purchase or at any future time. USB Serial Triggering and Analysis Module MDO3USB enables triggering on packet-level content for Low-speed and Full-speed USB serial buses. It also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time-stamp information for Low-speed, Full-speed and High-speed USB serial buses.

Signal inputs: Low-speed and Full-speed, any Ch1 - Ch4, any D0 - D15; Low-speed, Full-speed and High-speed, any Ch1 - Ch4, Math, Ref1 - Ref4 (High-speed decode only available on 1GHz models)
Recommended probing: Low-speed and Full-speed, sinle ended or differential; High-speed, differential

Note

Tektronix MDO3000 Series application modules have licenses that can be transferred between an application module and an oscilloscope. The license may be contained in the module, allowing the module to be moved from one instrument to another. Or the license can be contained in the oscilloscope, allowing the module to be removed and stored for safe keeping. The license can be transferred back to the module for use in another MDO3000 scope. Transferring the license to an oscilloscope and removing the module permits the use of more than two applications simultaneously.


MDO Series Application Modules

Liens connexes

Recently viewed