Tektronix MDO3FLEX Analysis Module Oscilloscope Software for Use with MDO3000 Series

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
797-3384
Référence fabricant:
MDO3FLEX
Fabricant:
Tektronix
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tektronix

Module Type

Analysis Module

For Use With

MDO3000 Series

Model Number p

MDO3FLEX

Pays d'origine :
CN

MDO3000 Application Module MDO3FLEX


Tektronix MDO3000 Series application modules are stand-alone products that can be bought at the time of the initial MDO3000 scope purchase or at any future time. Flexray Module MDO3FLEX enables triggering on Start of Frame, Type of Frame (Normal, Payload, Null, Sync, Startup), Identifier and Data, End of Frame or Errors such as Header CRC, Trailer CRC, Null Frame, Sync Frame or Startup Frame.

Note

Tektronix MDO3000 Series application modules have licenses that can be transferred between an application module and an oscilloscope. The license may be contained in the module, allowing the module to be moved from one instrument to another. Or the license can be contained in the oscilloscope, allowing the module to be removed and stored for safe keeping. The license can be transferred back to the module for use in another MDO3000 scope. Transferring the license to an oscilloscope and removing the module permits the use of more than two applications simultaneously.


MDO Series Application Modules

Liens connexes

Recently viewed