Keithley Data Acquisition Coupler for Use with Multiplexer Module Multiplexer Module

Visuel non contractuel

Sous-total (1 unité)*

1 727,10 €

(TVA exclue)

2 089,79 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +1 727,10 €

*Prix donné à titre indicatif

N° de stock RS:
796-2655
Numéro d'article Distrelec:
110-93-764
Référence fabricant:
7708
Fabricant:
Keithley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Keithley

Product Type

Data Acquisition Coupler

Accessory Type

Multiplexer Module

For Use With

Multiplexer Module

Standards/Approvals

No

Statut RoHS non applicable

Keithley 7708 40-channel Differential Multiplexer Module


The Keithley 7708 40-channel Differential Multiplexer Module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as 2 independent banks of multiplexers. The built-in CJC sensors automatically linearise thermocouples, making the 7708 well-suited for RTD, thermistor and thermocouple temperature applications. It is also popular for mixed-signal measurement applications that require multi-point monitoring, such as environmental stress screening. The 7708 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).

40 differential channels for general purpose measurements

2-wire or 4-wire measurements

300V 1A capacity for voltage channels, 60W 125VA

Oversize screw Terminal connection blocks as standard, for ease of connection

Relay closures stored in onboard memory

Keithley 7700 20-channel Differential Multiplexer Module


Liens connexes