Phoenix Contact Sensor Actuator Cable, 5m

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
794-4382
Référence fabricant:
1404021
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Series

SAC-4P-5.0-600/M12FR-3L FB

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Pays d'origine :
PL

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.

Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue , black and grey wire colours (5 Way)

Note

Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.

Standards

IEC 61076-2-101


Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Liens connexes