Calex Adjustable Bracket for Use with PyroCouple and PyroMini Sensors
- N° de stock RS:
- 779-4317
- Référence fabricant:
- CIABS
- Fabricant:
- Calex
Offre groupée disponible
Sous-total (1 unité)*
32,36 €
(TVA exclue)
39,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 29 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 32,36 € |
| 5 - 9 | 31,34 € |
| 10 + | 29,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 779-4317
- Référence fabricant:
- CIABS
- Fabricant:
- Calex
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
| Marque | Calex | |
| Product Type | Bracket | |
| Accessory Type | Adjustable Bracket | |
| For Use With | PyroCouple and PyroMini Sensors | |
| Hazardous Area Certification | NO | |
| Depth | 50mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Calex | ||
Product Type Bracket | ||
Accessory Type Adjustable Bracket | ||
For Use With PyroCouple and PyroMini Sensors | ||
Hazardous Area Certification NO | ||
Depth 50mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
PyroMini IR Temperature Sensor Accessories
Adjustable mounting brackets and air purge collars.
The adjustable mounting bracket consists of a fixed mounting bracket plus another L- shaped bracket. When assembled as shown the adjustable mounting bracket offers a rigid support for the sensor and allows fine adjustment in two planes.
Air purge collars are used to keep dust, fumes, moisture and other contaminants away from the lens. Air flows into the fitting on the side and out of the aperture at the front.
Note
779-4311: Air purge collar for PyroCouple and PyroMini sensors
779-4317: Adjustable mounting bracket for PyroCouple and PyroMini sensors
779-4320: Air purge collar for PyroCouple and PyroMini sensors
779-4317: Adjustable mounting bracket for PyroCouple and PyroMini sensors
779-4320: Air purge collar for PyroCouple and PyroMini sensors
Liens connexes
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex PyroUSB Infrared
- Banner RoHS Standard
- RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor
- Banner Mounting Bracket for Use with Q5X and Q5Z Photoelectric Sensors
- Banner Bracket for Use with Q12 and VS8 Photoelectric Sensor Series
- Calex Infrared Temperature Sensors
- Banner Mounting Bracket for Use with Q12 and VS8 Photoelectric Sensor Series