Stanley Flat Safety Knife Blade, 10 per Package
- N° de stock RS:
- 776-9725
- Référence fabricant:
- 2-11-800
- Fabricant:
- Stanley
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 776-9725
- Référence fabricant:
- 2-11-800
- Fabricant:
- Stanley
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
| Marque | Stanley | |
| Blade Shape | Flat | |
| Blade Type | Safety Knife Blade | |
| Number of Pieces | 10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Stanley | ||
Blade Shape Flat | ||
Blade Type Safety Knife Blade | ||
Number of Pieces 10 | ||
Statut RoHS non applicable
Stanley Tungsten Carbide General Purpose Fixed Blade Knife Blade, 1 Blade Segments
Stanley Tungsten Carbide Blades are a high quality and durable blade, designed for heavy duty cutting and trimming. The sharp carbide edge ensures that a precise and clean cut is achievable, whilst the sturdy steel body allows the rest of the blade to remain flexible. Tungsten Carbide Blades are long lasting, reducing the need to sharpen or replace and are compatible with most standard utility knives.
Features and Benefits:
• Last 5 times longer than competitive utility blades
• Tungsten carbide durability and hardness, reducing the need to sharpen or replace
• Suitable for cutting and trimming hard materials
• Flexible steel body to prevent breaking
• Compatible with most standard utility knives
• Tungsten carbide durability and hardness, reducing the need to sharpen or replace
• Suitable for cutting and trimming hard materials
• Flexible steel body to prevent breaking
• Compatible with most standard utility knives
FAQ:
What is a Tungsten Carbide Blade?
A Tungsten Carbide Blade is longer lasting and more durable than a standard replacement blade, due to the brittleness of the carbide edge which makes it more rigid than steel. The carbide tipped edge is achieved via tungsten carbide powder deposited through a high powered laser, producing a much sharper edge.
What knife can they be used with?
Stanley Carbide Blades can be used with most standard cutting knives that allow for a fixed blade to be attached.
What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.
A Tungsten Carbide Blade is longer lasting and more durable than a standard replacement blade, due to the brittleness of the carbide edge which makes it more rigid than steel. The carbide tipped edge is achieved via tungsten carbide powder deposited through a high powered laser, producing a much sharper edge.
What knife can they be used with?
Stanley Carbide Blades can be used with most standard cutting knives that allow for a fixed blade to be attached.
What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.
Warning
You must be over the age of 18 to purchase this product
Liens connexes
- Stanley Flat Safety Knife Blade, 100 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Stanley Flat Safety Knife Blade 62 mm, 10 per Package
- Stanley FatMax Flat Safety Knife Blade 10 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Stanley FatMax Curved Safety Knife Blade, 5 per Package