RS PRO Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Offre groupée disponible

Sous-total (1 unité)*

6,18 €

(TVA exclue)

7,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 46,18 €
5 - 95,88 €
10 +5,57 €

*Prix donné à titre indicatif

N° de stock RS:
762-1193
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Locknut

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Standards/Approvals

RoHS Compliant

RS PRO Stainless Steel Locknut For Use With Temperature Sensor, 1/2 BSPP


Use this locknut from the RS PRO range to safely mount temperature probes into thermo-pockets and flange plates. It ensures process fittings are secure so your temperature-sensing equipment is protected from high-pressure and corrosive media.

This locknut is robust and durable thanks to its stainless steel construction. This material also makes it resistant to both rust and corrosion, so it's suitable for use in harsh environments such as petrochemical plants, pharmaceutical equipment and food processing machinery.

This product meets RoHS (Restriction of Hazardous Substances) standards, so it contains only minimal amounts of any harmful materials. The locknut is packaged and handled in facilities that meet American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards to prevent damage from electrostatic discharge.

Features and Benefits


  • Stainless steel locknut accessory type

  • Application of 1/2 BSPP (British Standard Parallel Pipe) locknut

  • Connector size of 1/2 BSPP (British Standard Parallel Pipe)

  • For use with temperature sensor

  • Mounting type of 1/2 BSPP (British Standard Parallel Pipe)

  • RoHS (Restriction of Hazardous Substances) compliant

  • Note

    Small Pack Size:762-1193
    Large Pack Size:262-3254

    Liens connexes