RS PRO Polypropylene Storage Bin, 390 mm x 495 mm x 320 mm, Grey

Sous-total (1 paquet de 4 unités)*

101,24 €

(TVA exclue)

122,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 47 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 24 unité(s) expédiée(s) à partir du 16 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +101,24 €25,31 €

*Prix donné à titre indicatif

N° de stock RS:
760-4189
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Container

Product Type

Storage Bin

Portable

Yes

Bin Material

Polypropylene

Overall Height

320mm

Overall Width

495mm

Overall Depth

390 mm

Colour

Grey

For Use With

Stores, Shelving At Home, Hospitals, Workshops, Laboratories, Warehouses, Offices

Standards/Approvals

No

Load Capacity

15kg

Statut RoHS : Exempté

Pays d'origine :
BE

RS PRO Multi-Functional Storage Bins


These 50-litre durable plastic containers from our trusted and highly reliable own brand RS PRO are an essential storage solution that can be used to store a wide range of materials. These high-quality containers are also stackable or able to be nested, allowing you to save space and keep them neatly organised when not in use.

Features and Benefits:


  • Made from polypropylene to provide a strong and long-lasting storage solution, whilst also being lightweight and easy to clean

  • Suitable for recycling

  • Maximum load capacity is 15kgs when stacked

  • Stackable, allowing you to save space

  • Applications:


    Plastic containers and boxes can be used in a wide range of applications and environments and are the perfect storage solution. They are commonly used in the home environment to store personal belongings; however, they are also used in warehouses, offices, workshops and much more. Plastic storage containers can also be used to contain and store liquids.

    Do they come in different sizes?


    Plastic containers are available in a range of sizes to accommodate a number of materials and uses. Larger sized containers can be used to store larger items or bulk stacks of clothes for example, whereas smaller storage containers can be used to store small materials and valuables.

    What types of storage containers are there?


    Storage containers are available in a range of materials to accommodate various requirements. The most common types are:

  • Plastic storage containers

  • Microwavable containers

  • Food storage containers

  • Round plastic containers

  • Rectangular storage containers

  • Are they stackable?


    Plastic storage containers tend to be stackable when not in use, which is ideal when space is limited. With the larger opening in the front, even when stacked, you can see your products and take them out without having to de-stack the containers.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes