3M Blue Coverall, 115 to 124 cm, 2XL

Sous-total (1 unité)*

7,48 €

(TVA exclue)

9,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s)
  • Plus 128 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 7 unité(s) expédiée(s) à partir du 06 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7,48 €

*Prix donné à titre indicatif

N° de stock RS:
736-9781
Numéro d'article Distrelec:
304-01-915
Référence fabricant:
4515 2XL
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Disposable Overall

Size

2XL

Colour

Blue

Style

Coverall

Gender

Unisex

Length

194cm

Chest Size

115 to 124 cm

Material

Polypropylene

Hooded

Yes

Series

4515

Statut RoHS : Exempté

3M Disposable Overalls, Zip Closure Type, 115 to 124cm Chest Size - 4515 2XL


Get fully under cover in a contaminated environment with these blue disposable overalls from 3M. They're certified to CE Category III, so are a reliable choice to pull on when you're working around hazardous dusts and light liquid splashes. Thanks to the lightweight and breathable material, this comfortable piece of kit helps keep you cool in hot environments. The elasticated cuffs and ankles stop dangerous substances from getting through the openings.

Features & Benefits


• Waterproof SMS fabric keeps fluids away from your clothes and skin

• Complies with EN 1073-2:2002, meaning it offers protection against radioactive particles

Applications


• Asbestos inspection

• Healthcare work

• Industrial kitchens

Which colour overalls should I choose?


Blue overalls are commonly associated with healthcare settings, making it easier to spot medical professionals in an emergency. Alternatively, choose white (4515 XXL) for high-hygiene environments where it's important to quickly spot soiling.

3M™ 4515 Protective Coverall


The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.

Design


The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.

Protection


The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).

Features and Benefits


• Protective coverall helps protect against a range of dusts and light liquid splashes;• Lightweight breathable material;• Storm flap creates a double seal for extra protection;• Elasticated openings to prevent contamination;• Type 5/6 levels of protection

Typical Applications


• Asbestos Inspection;• Machine/Vehicle Maintenance;• Paint Spraying;• Food Processing;• Woodworking

Size Alternatives


736-9775 – Medium - Blue;736-9788 – Extra Large - Blue;736-9781 – XXL - Blue;910-6942 – Medium - White;910-6946 – Large - White;910-6955 – Extra Large - White;910-6958 – XXL - White

Why choose 3M?


3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Limited Life Workwear: 3M


Standards

TYPE 5, TYPE 6 , EN1073-2-2002

Liens connexes