TE Connectivity, MCP Automotive Connector Accessory Female Grey Cable 36 Way Crimp Termination 1-1718485-2
- N° de stock RS:
- 726-8913
- Référence fabricant:
- 1-1718485-2
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 unité)*
3,39 €
(TVA exclue)
4,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 48 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 404 unité(s) expédiée(s) à partir du 29 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 49 | 3,39 € |
| 50 - 99 | 2,84 € |
| 100 + | 2,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 726-8913
- Référence fabricant:
- 1-1718485-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Automotive Connector Accessory | |
| Number of Contacts | 36 | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Gender | Female | |
| Mount Type | Cable | |
| Series | MCP | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Depth | 45.2mm | |
| Width | 27.4mm | |
| Standards/Approvals | RoHS, REACH, ELV | |
| Height | 40.1mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Automotive Connector Accessory | ||
Number of Contacts 36 | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Gender Female | ||
Mount Type Cable | ||
Series MCP | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Depth 45.2mm | ||
Width 27.4mm | ||
Standards/Approvals RoHS, REACH, ELV | ||
Height 40.1mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
TE Connectivity Unsealed Housings (Carriers) for MCP 1.5K Receptacle Inserts
36 way unsealed housings or carriers for 2 x 9 way and 1 x 18 way MCP 1.5K receptacle inserts MADE from PBT/ASA-GF 30 with various keying options (please refer to table). For 9 way receptacle insert see stock number 726-8953. For 18 way receptacle insert see stock number 726-8950.
TE Connectivity Multiple Contact Point System (MCP)
Liens connexes
- TE Connectivity, MCP Automotive Connector Female Green Cable 36 Way Crimp Termination 1-1718485-3
- TE Connectivity, MCP Automotive Connector Accessory Female Blue Cable 36 Way Crimp Termination 1-1718485-4
- TE Connectivity, MCP Automotive Connector Female Brown Cable 36 Way Crimp Termination 1-1718485-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Grey Cable 21 Way Crimp Termination
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Green Cable 39 Way Crimp Termination 5-1718321-3
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Grey Cable 3 Way Crimp Termination
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Grey Cable 12 Way Crimp Termination
- TE Connectivity, AMP MCP 2.8 Automotive Connector Female Blue Cable 6 Way Crimp Termination 6-968970-1