Martindale RSPD690 Proving Unit 700V RS Calibration
- N° de stock RS:
- 716-1086
- Référence fabricant:
- RSPD690
- Fabricant:
- Martindale
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 716-1086
- Référence fabricant:
- RSPD690
- Fabricant:
- Martindale
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
| Marque | Martindale | |
| Output Voltage | 700V | |
| Calibrated | RSCAL | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 143 x 84 x 50mm | |
| Weight | 400g | |
| Height | 50mm | |
| Length | 143mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | PD690 | |
| Width | 84mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Martindale | ||
Output Voltage 700V | ||
Calibrated RSCAL | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 143 x 84 x 50mm | ||
Weight 400g | ||
Height 50mm | ||
Length 143mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p PD690 | ||
Width 84mm | ||
Statut RoHS non applicable
- Pays d'origine :
- PH
Martindale Proving Units
The Martindale proving unit has an output voltage rating of 700VAC. It is compatible with voltage indicators, including the new VI-15000 and VI13800.
Features and Benefits
Calibrated by RS
Designed for use with Drummond and other similar lower resistance test lamps, having sufficient output to cause illumination
Neon indicates battery condition
Long battery life time with a low battery indicator
Single probe operation allows for non-contact voltage tester proving (access 5mm)
Operates test voltage indicators that have greater than 4kohm internal resistance
Battery of6xLR6/MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Designed for use with Drummond and other similar lower resistance test lamps, having sufficient output to cause illumination
Neon indicates battery condition
Long battery life time with a low battery indicator
Single probe operation allows for non-contact voltage tester proving (access 5mm)
Operates test voltage indicators that have greater than 4kohm internal resistance
Battery of6xLR6/MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Clamp meters
Electrical testers
Liens connexes
- Martindale RSPD690 Proving Unit 700V
- Martindale Proving Units
- Martindale PD440SRD Proving Unit 440 V
- Martindale PD690SRD Proving Unit 690 V
- Martindale PD230SRD Proving Unit 230 V
- Martindale PD240 Proving Unit 2mA 240 V
- Martindale PD440SRDX Proving Unit 200mA 440 V
- Martindale PD230SRD Proving Unit 230 V ac/dc