Bourns EM14 Series Optical Incremental Encoder 5V dc, 8 ppr ppr, Quadrature Signal, Flatted Type, 6.35 mm Shaft
- N° de stock RS:
- 691-7709
- Référence fabricant:
- EM14A1D-C24-L008S
- Fabricant:
- Bourns
Offre groupée disponible
Sous-total (1 unité)*
27,42 €
(TVA exclue)
33,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 101 unité(s) expédiée(s) à partir du 28 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 27,42 € |
| 5 - 9 | 26,05 € |
| 10 - 24 | 22,57 € |
| 25 + | 21,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 691-7709
- Référence fabricant:
- EM14A1D-C24-L008S
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 8ppr | |
| Series | EM14 | |
| Maximum Revolutions | 120rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Flatted | |
| Shaft Diameter | 6.35mm | |
| Interface Type | HMI | |
| Terminal Type | Axial Multi Purpose Pin | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 32.05mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.25mm | |
| Overall Height | 14.76mm | |
| Mount Type | Panel Mount | |
| Maximum Operating Temperature | 70°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 8ppr | ||
Series EM14 | ||
Maximum Revolutions 120rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Flatted | ||
Shaft Diameter 6.35mm | ||
Interface Type HMI | ||
Terminal Type Axial Multi Purpose Pin | ||
IP Rating IP54 | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 32.05mm | ||
Standards/Approvals RoHS | ||
Overall Width 14.25mm | ||
Overall Height 14.76mm | ||
Mount Type Panel Mount | ||
Maximum Operating Temperature 70°C | ||
- Pays d'origine :
- MX
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a Compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine Interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine Interface applications (HMI)
Liens connexes
- Bourns Flatted Type, 6.35 mm Shaft
- Bourns Flatted Type, 6.35 mm Shaft
- Bourns Slotted Type, 6.35 mm Shaft
- Bourns EM14 Series Optical Incremental Encoder Quadrature Signal 1/4in Shaft
- Bourns Solid Type, 6.35 mm Shaft
- Alps Alpine EC11B Series Incremental Encoder 5V Flatted Type, 6 mm Shaft
- Bourns Digital Signal, Solid Type
- Alps Alpine EC11B Series Incremental Incremental Encoder 5V Flatted Type, 6 mm Shaft